WAGO 2-conductor Base Module with Integrated End Plate Codable 769 Series

WAGO Brand: WAGO
  • AWG max. 12
  • AWG min. 28
  • Contents 250pcs
  • Height 45.2mm
  • Length 5mm
  • Max. cross section 4mm²
  • Min. cross section 0.08mm²
  • No. of rows 1
  • Nominal current 32A
  • Nominal voltage 500V
  • Number of pins 2
  • Pins per row 2
  • Weight 5.427g
  • Width 5mm
Description Image Product Buy Pricing (Ex VAT) Colour Weight Category Connectable conductor materials Connection Continuous Use Temperature Depth inch Depth mm Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Flammability class according to UL94 Height Height inch Nominal cross-section mm² Product Main Function Rated current Single-stranded conductor max. AWG Single-stranded conductor max. mm²
WAGO 769-504 2-conductor Base Module with End Plate Codable 1-pole Grey
WAGO 769-504 2-conductor Base Module with End Plate Codable 1-pole Grey
Standard range
Order code: 59-0907
MPN: 769-504

Order in multiples of 250


Available to back orderBack-order availability date - 09/04/2026
250+ £1.77
Price per unit Ex VAT
Grey 5.720 g Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 1.413 inches 35.9mm 12 AWG 4 mm² 12 AWG 0.08 mm² V0 45.2mm 1.78 inches 4 mm² Female connector/socket 32 A 12 AWG 4 mm²
WAGO 769-504/000-006 2-conductor Base Module & End Plate 1-pole Blue
WAGO 769-504/000-006 2-conductor Base Module & End Plate 1-pole Blue
Standard range
Order code: 59-0909
MPN: 769-504/000-006

Order in multiples of 250


Available to back orderBack-order availability date - 09/04/2026
250+ £1.92
Price per unit Ex VAT
blue 5.734 g Rail-Mount Terminal Blocks;Pluggable Connectors Copper CAGE CLAMP® -60 … +105 °C 1.413 inches 35.9mm 12 AWG 4 mm² 12 AWG 0.08 mm² V0 45.2mm 1.78 inches 4 mm² Female connector/socket 32 A 12 AWG 4 mm²


Trustpilot