Wagner 2437311 Super Finish 21 Pro Airless Spraying Device 900W 2.1L/min

MPN
2437311
Brand
Wagner
EAN-13
4004025129872
Order Code
10-9726
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1935.46 £1645.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 26/11/2026

The Wagner SF 21 Pro HEA is a diaphragm pump with a power of 900 W and a maximum feed rate of 2.1 litres per minute. The Wagner 2437311 diaphragm pump is ideal for spray paint applications, offering efficient and consistent performance. It is typically used for professional painting tasks where precision and reliability are essential.
Type Diaphragm pump
Air tube length 15m
Max. feed rate 2.1l/min
Noise Power/Pressure 207bar
Operating Voltage 230V
Power Consumption 900W
Weight 23.6kg

Reviews

Be the first to submit a review

Trustpilot