Wagner 2404466 Steam Force Plus Wallpaper Stripper 2000W 1 piece

Standard range
Order Code:

10-9717

Brand: Wagner MPN: 2404466 EAN-13: 4004025098796
Qty Unit Price (Ex VAT)
1+ £57.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 4 working days

Wagner's Steam Force Plus is a 2000 W steam wallpaper stripper, ideal for removing wallpaper efficiently. This robust device, known as the Wagner 2404466, is suitable for both home renovation and professional use. Its powerful performance ensures quick and effective stripping on various wall surfaces.
Type Steam wallpaper stripper
Air tube length 3.7m
Capacity 4l
Operating voltage 230V
Power Consumption 2000W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot