Wagner 2396950 FC 3500 Paint Spray System 700W Ideal for Professional Use

MPN
2396950
Brand
Wagner
EAN-13
4004025097379
Order Code
10-9714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £822.07 £698.76
10+ £680.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Wagner's FC 3500 paint spray system is a powerful 700 W device ideal for efficient and even paint application. This model, also known as Wagner 2396950, is suited for both small-scale DIY projects and larger professional painting tasks. The Wagner spray system ensures a high-quality finish, making it perfect for home renovation or decorating work.
Type Paint spray system
Capacity 1l
Operating Voltage 230V
Power Consumption 700W

Reviews

Be the first to submit a review

Trustpilot