Wagner 2394312 Control 150 M Paint Spray System 350W HEA Tech 0.9 Max Feed

MPN
2394312
Brand
Wagner
EAN-13
4004025095146
Order Code
10-9713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £376.77 £320.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wagner Control 150 M EUR paint spray system features a 350 W motor and a maximum feed rate of 0.9. It is ideal for various painting tasks, ensuring efficient and even coverage. The Wagner 2394312 model is suitable for both DIY enthusiasts and professional painters.
Type Paint spray system
Air tube length 7.5m
Capacity 5.5l
Max. feed rate 0.9
Noise Power/Pressure 110bar
Operating Voltage 230V
Power Consumption 350W

Reviews

Be the first to submit a review

Trustpilot