Wacom CTH-470S-DE Bamboo Fun S Pen & Touch Graphics Tablet

Order Code:

49-0025

Brand: Wacom MPN: CTH-470S-DE EAN-13: 4949268616744
  • Country of Origin:
  • View All

Discontinued


The Wacom CTH-470S Bamboo Fun S Pen & Touch Graphics Tablet is the perfect tool to inspire your creativity.

Meet your new favourite creative companion - it's sleek, fun and sensationally intuitive! The Bamboo Fun Pen & Touch tablet lets you tweet with style and turn happy snapshots into photographic masterpieces. Take the tablet wherever you go and use it wirelessly with the accessory kit included. The Wacom Bamboo Tablet turns your Mac or PC into the ultimate tool for your creativity.

Retouch and manage your profile pics with the full version of Adobe Photoshop Elements 10 included. Use the power of the pen or the stroke and swipe of your fingertips - great for navigating, rotating and zooming in and out on websites, documents and photos. A variety of exciting Bamboo apps are available ready for download and are also part of this super package.


  • The perfect tool for your creativity
  • Styled in silver and black
  • Experience scribble, feel as if you were writing with pen on paper, and sketch, and paint
    Package contents:
  • Bamboo Fun tablet with pen holder
  • Pen
  • USB cable
  • Replacement nibs
  • Nib removal tool
  • Quick start guide
  • Software download instructions
  • Bamboo installation CD (with driver software, Bamboo Dock, online user's manual and interactive tutorial)
  • Full-feature versions of Adobe Photoshop Elements 10 and ArtRage 3 via software download (Product registration required - see software download instruction for specifcs)
  • Dimensions: 278 x 176 x 11mm
Colour Black/silver
Connection USB
Dimensions (W x H x D) 11 x 278 x 176 mm
Pressure sensitivity (levels) 1024
Style in silver and black
Transfer Type Wired

Trustpilot