Wachendorff UR48483A Universal Controller 80x48x48mm NFC Android App

MPN
UR48483A
Brand
Wachendorff
EAN-13
4053199925919
Order Code
10-9699
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £282.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wachendorff UR48483A is a compact universal controller measuring 80 x 48 x 48 mm. It functions primarily as a PID temperature controller, offering precise temperature management. This device is ideal for maintaining stable temperatures in various industrial applications.
Type Universal controller
Digital inputs 4
Dim (L x W x H) 80 x 48 x 48 mm
Height 48mm
Interfaces RS485
Length 80mm
Number of Analogue Inputs 2
Number of relay outputs 3
Operating Voltage 24V
Width 48mm

Reviews

Be the first to submit a review

Trustpilot