Wachendorff HD67117 Repeater CAN Bus 24V DC 1MB Rate DIN Rail

Image Representative of Range

Wachendorff HD67117 Repeater CAN Bus 24V DC 1MB Rate DIN Rail

MPN
HD67117
Brand
Wachendorff
EAN-13
4016138603095
Order Code
13-4263
Country of Origin
Italy
  • Quickly find another product in this range by Misc Attribute 1:

    CAN Bus repeater for CAN 2.0A CANopen CAN Bus repeater for CAN 2.0B
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £181.33 £180.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wachendorff HD67117 CAN bus repeater operates on a 24 V DC power supply and supports CAN 2.0A protocols, with adjustable throughput options up to 1000 k via DIP switch. This device functions primarily as an interface converter, making it ideal for use in automation, remote maintenance, and other applications requiring reliable CANopen or Modbus communication. Key features include its ability to enhance signal strength and extend the transmission range within networked industrial environments.
Current Consumption 200mA
Depth 120mm
Dim (W x H x D) 23 x 107 x 120 mm
Height 107mm
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute 1 CAN Bus repeater for CAN 2.0A CANopen
Operating Temperature -20 up to +70°C
Type Repeater
Width 23mm

Reviews

Be the first to submit a review

Trustpilot