Wachendorff DPL002-156C002P Display 39.62cm touch industrial HMI panel

Order Code:

18-4938

Brand: Wachendorff MPN: DPL002-156C002P EAN-13: 4262393820443
Qty Was Unit Price (Ex VAT)
1+ £511.25 £451.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Wachendorff DPL002-156C002P is a state-of-the-art industrial human-machine interface panel, featuring a 39.62 cm touchscreen display engineered for robust performance in demanding environments. This product, also referenced as 3331404 - Wachendorff DPL002-156C002P, boasts a highly responsive capacitive touch interface, offering reliability and precision in user interactions. Engineered for integration in complex industrial systems, it supports a range of communication protocols, making it suitable for applications such as manufacturing automation, process control, and monitoring systems. The panel's sturdy construction ensures durability and longevity, making it ideal for use in harsh industrial settings where both functionality and resilience are crucial.
Type PLC touch panel
Display Type TFT
Display Size 15.6 in
Display Resolution 1920 x 1080
Supply Voltage 12 - 36 V DC
Content 1
Dimensions (L x W x H) 70 x 420 x 269 mm
Height 269mm
IP Rating IP65 (on front)
Length 70mm
Max. ambient temperature +65°C
Max. operating voltage 36V DC
Min. ambient temperature -10°C
Min. operating voltage 12V DC
Product Type Industrial display
Width 420mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot