Wachendorff CUB5B000 CUB5 Counter 8-digit LCD IP65 Red/Green Lighting

Order Code:

10-9674

Brand: Wachendorff MPN: CUB5B000 EAN-13: 4016138534955
Qty Unit Price (Ex VAT)
1+ £174.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Wachendorff CUB5B000 is a panel instrument designed for frequency measurement, offering a range from 0.01 Hz to 20 kHz. It features display capabilities for current, voltage, and frequency, making it a versatile tool for monitoring electrical parameters. Typical applications include use in industrial settings for process automation and control systems.
Assembly dimensions DIN 68 mm x 33mm
Digits 99999
Dim (L x W x H) 44 x 75 x 39 mm
Display (details) LCD Red/Green
Display Character Height 12mm
Height 39mm
Interfaces none
IP Rating IP65 (on front)
Length 44mm
Power supply (details) 9 - 28V DC
Reading range 0.01 Hz - 20 kHz
Type CUB5B000
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot