W7C Mini Whetstone 70mm Blue 325 Grit - Coarse

DMT Brand: DMT

The W7 Mini Diamond Whetstone can be used to sharpen, hone or file any hard material. Unbreakable, unbendable, and convenient to carry.

Handy Mini Whetstone 70 x 25 x 5mm thick.

No messy oils needed, sharpen dry or with water. Durable construction will provide years of consistent performance and reliable service

Blue Coarse 325g.

Description Image Product Buy Pricing (Ex VAT) Type Material
DMT W7C Mini Whetstone 70mm Blue 325 Grit - Coarse
DMT W7C Mini Whetstone 70mm Blue 325 Grit - Coarse
Standard range
Order code: 95-4841
MPN: W7C

Despatched within 4 working days - 2 in stock
1+ £16.64
Price per unit Ex VAT
Whetstone Diamond coated
DMT W7E Mini Whetstone 70mm Green 1200 Grit - Extra Fine
DMT W7E Mini Whetstone 70mm Green 1200 Grit - Extra Fine
Standard range
Order code: 95-4842
MPN: W7E

Despatched within 4 working days - 2 in stock
1+ £16.00
Price per unit Ex VAT
Whetstone Diamond coated
DMT W7EFC Mini Whetstone 70mm Set of Three
DMT W7EFC Mini Whetstone 70mm Set of Three
Standard range
Order code: 95-4843
MPN: W7EFC

Despatched within 4 working days - 5 in stock
1+ £57.71
Price per unit Ex VAT
Whetstone Diamond coated
DMT W7F Mini Whetstone 70mm Red 600 Grit - Fine
DMT W7F Mini Whetstone 70mm Red 600 Grit - Fine
Standard range
Order code: 95-4844
MPN: W7F

Despatched within 4 working days - 5 in stock
1+ £16.00
Price per unit Ex VAT
Whetstone Diamond coated
DMT W7X Mini Whetstone 70mm Black 220 Grit - Extra Coarse
DMT W7X Mini Whetstone 70mm Black 220 Grit - Extra Coarse
Standard range
Order code: 95-4845
MPN: W7X

Despatched within 4 working days - 1 in stock
1+ £16.64
Price per unit Ex VAT
Whetstone Diamond coated

Trustpilot