Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Würth Elektronik 7447714471 470µH 1050 WE-PD SMD Shielded Power Inductor

Würth Elektronik 7447714471 470µH 1050 WE-PD SMD Shielded Power Inductor

Order Code:  

54-9536

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 7447714471  Copy to clipboard
 Report an error

Discontinued


  • Tolerance: ± 30 %
  • Rated current: 0.6A
  • R: 1.10Ω
  • Width: 10mm
  • Length: 10mm
  • Design: 1050
  • Temperature range: -40 - +125°C
  • Nominal inductance: 470 µH
  • Height: 5mm
  • Type: 7447714471
Inductance 470µH
Tolerance 20%
Size 10 x 5mm

Reviews


Be the first to submit a review