Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Würth Elektronik 7447462100 10µH WE-TI Radial Wire Wound Inductor

Würth Elektronik 7447462100 10µH WE-TI Radial Wire Wound Inductor

Order Code:  

54-9389

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 7447462100  Copy to clipboard
 Report an error

Discontinued


  • R(N): 0.055Ω
  • Inductance: 10 µH
  • Amperage: 2.5A
  • Ø: 2.5mm
  • Frequency: 28 MHz
  • Package: 5075
  • Length: 6mm
  • Width: 6mm
  • Type: 7447462100
DC Current Max 2.5A
DC Resistance 0.08Ω
Inductance 10µH
Inductance Tolerance 20%
Inductor Type Wire wound
Size 6 x 8.5mm
Terminal Type Wire Leads

Reviews


Be the first to submit a review