A 100nF 16V DC 10% MLCC ceramic capacitor in an 0603 size case from the Würth CSGP range.
- Multilayer Ceramic Chip Capacitor
- Recommended soldering: Reflow, for 0603 and 0805 wave soldering is also allowed
- Operating temperature: –55 °C to +125 °C
- Ceramic characteristics: Class I – NP0 ; Class II – X7R, X5R
- High performance ceramic
- High capacitance stability
- Minimal aging
- Termination: Cu/Ni/Sn
Type |
MLCC |
Material |
Ceramic |
Capacitance |
100nF |
Voltage |
16V |
Tolerance |
10% |
Operating Temperature |
-55 to +125°C |
Dimensions |
1.6 x 0.8 x 0.8mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.