Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Würth ATG5 6800µF 20% 25VDC 7.5mm Radial Alum. Electrolytic Capacitor 18x35.5

Würth ATG5 6800µF 20% 25VDC 7.5mm Radial Alum. Electrolytic Capacitor 18x35.5

Order Code:  

61-4023

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 860020481028  Copy to clipboard
 Report an error

Discontinued

A 6800µF 25V DC 20% radial aluminium electrolytic capacitor from the Würth ATG5 range. Pitch is 7.5mm and case size is ø 18 x 35.5mm.


  • Recommended soldering: Wave
  • Operating temperature +105°C
  • General purpose use
  • Load life: 2000 h @ +105°C
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 6800µF
Voltage 25V
Tolerance 20%
Operating Temperature -40 to +105°C
Dimensions Ø18 x 35.5mm
Pitch 7.5mm

Reviews


Be the first to submit a review