Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Würth ATET 100µF 20% 25VDC 5mm Radial Alum. Electrolytic Capacitor 10x12.5

Würth ATET 100µF 20% 25VDC 5mm Radial Alum. Electrolytic Capacitor 10x12.5

Order Code:  

61-4663

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 860130475005 Copy to clipboard
 Report an error

Discontinued

A 100µF 25V DC 20% radial aluminium electrolytic capacitor from the Würth ATET range. Pitch is 5mm and case size is ø10 x 12.5mm.


  • Recommended soldering: Wave
  • Operating temperature +125°C
  • Long life product series
  • Load life: 1000–2000 h @ +125°C
Type Radial aluminium electrolytic
Material Aluminium
Capacitance 100µF
Voltage 25V
Tolerance 20%
Operating Temperature -40 to +125°C
Dimensions Ø10 x 12.5mm
Pitch 5mm

Reviews


Be the first to submit a review