Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Würth ASLU 33µF 20% 10VDC SMD Alum. Electrolytic Capacitor 5x5.5

Würth ASLU 33µF 20% 10VDC SMD Alum. Electrolytic Capacitor 5x5.5

Order Code:  

61-3958

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 865090242003 Copy to clipboard
 Report an error

Discontinued

A 33µF 10V DC 20% SMD aluminium electrolytic capacitor from the Würth ASLU range. Case size is ø5 x 5.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +85°C
  • Low leakage current
  • Load life 1000 h @ +85°C
Type SMD
Material Aluminium
Capacitance 33µF
Voltage 10V
Tolerance 20%
Operating Temperature -40 to +85°C
Dimensions Ø5 x 5.5mm

Reviews


Be the first to submit a review