Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Würth ASLI 3.3µF 20% 35VDC SMD Alum. Electrolytic Capacitor 4x5.5

Würth ASLI 3.3µF 20% 35VDC SMD Alum. Electrolytic Capacitor 4x5.5

Order Code:  

61-3892

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 865080540001 Copy to clipboard
 Report an error

Discontinued

A 3.3µF 35V DC 20% SMD aluminium electrolytic capacitor from the Würth ASLI range. Case size is ø4 x 5.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +105°C
  • Low impedance
  • Load life 2000 h @ +105°C
Type SMD
Material Aluminium
Capacitance 3.3µF
Voltage 35V
Tolerance 20%
Operating Temperature -55 to +105°C
Dimensions Ø4 x 5.5mm

Reviews


Be the first to submit a review