Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Würth AS5H 47µF 20% 50VDC SMD Alum. Electrolytic Capacitor 8x10.5

Würth AS5H 47µF 20% 50VDC SMD Alum. Electrolytic Capacitor 8x10.5

Order Code:  

61-3455

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 865230653012 Copy to clipboard
 Report an error

Discontinued

A 47µF 50V DC 20% SMD aluminium electrolytic capacitor from the Würth AS5H range. Case size is ø8 x 10.5mm.


  • Recommended soldering: Reflow
  • Operating temperature +105°C
  • Long life 5000 h @ +105°C
Type SMD
Material Aluminium
Capacitance 47µF
Voltage 50V
Tolerance 20%
Operating Temperature -40 to +105°C
Dimensions Ø8 x 10.5mm

Reviews


Be the first to submit a review