Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Würth AS5H 22µF 20% 50VDC SMD Alum. Electrolytic Capacitor 6.3x7.7

Würth AS5H 22µF 20% 50VDC SMD Alum. Electrolytic Capacitor 6.3x7.7

Order Code:  

61-3453

  Copy to clipboard
Brand: Wurth Elektronik  Copy to clipboard MPN: 865230645010 Copy to clipboard
 Report an error

Discontinued

A 22µF 50V DC 20% SMD aluminium electrolytic capacitor from the Würth AS5H range. Case size is ø6.3 x 7.7mm.


  • Recommended soldering: Reflow
  • Operating temperature +105°C
  • Long life 5000 h @ +105°C
Type SMD
Material Aluminium
Capacitance 22µF
Voltage 50V
Tolerance 20%
Operating Temperature -40 to +105°C
Dimensions Ø6.3 x 7.7mm

Reviews


Be the first to submit a review