W & P Products 985-10-20-1-50 Square Pin 1.14 mm Compact Design

MPN
985-10-20-1-50
EAN-13
2050001574107
Order Code
10-9668
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

W & P Products manufactures the pin strip (standard) model 985-10-20-1-50. This component features robust connectivity and reliable electrical performance. It is typically used in electronic applications for facilitating easy connection and disconnection.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 101.6 x 19.05 x 6.35 mm
Height 6.35mm
Industrial packaging No
Length 101.6mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 7.9A
Nominal Voltage 500V AC
Pin length (PCB) 4.57mm
Pin length (receptacle) 11.94mm
Pin shape Rectangular
Pins per row 20
Separable No
Width 19.05mm

Reviews

Be the first to submit a review

Trustpilot