W & P Products 985-10-16-1-50 Square Pin 1.14mm Secure Connections

MPN
985-10-16-1-50
EAN-13
2050001574084
Order Code
10-9667
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

W & P Products manufactures the 985-10-16-1-50, a standard pin strip. This top-selling research and development component is known for its reliability and precision. It is typically used in electronics and prototype development.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 81.28 x 19.05 x 6.35 mm
Height 6.35mm
Industrial packaging No
Length 81.28mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 7.9A
Nominal Voltage 500V AC
Pin length (PCB) 4.57mm
Pin length (receptacle) 11.94mm
Pin shape Rectangular
Pins per row 16
Separable No
Width 19.05mm

Reviews

Be the first to submit a review

Trustpilot