W & P Products 985-10-08-1-50 Pin Strip 1 Row 8 Square Pins 1.14mm

MPN
985-10-08-1-50
EAN-13
2050001574039
Order Code
10-9666
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.825
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

W & P Products, a reputed manufacturer, offers the pin strip (standard) part number 985-10-08-1-50. This component features a single row with eight pins, ideal for basic electrical connections. Typical applications for this pin strip include electronics circuits and prototype development.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 5.08mm
Dimensions (L x W x H) 40.64 x 19.05 x 6.35 mm
Height 6.35mm
Industrial packaging No
Length 40.64mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 7.9A
Nominal Voltage 500V AC
Pin length (PCB) 4.57mm
Pin length (receptacle) 11.94mm
Pin shape Rectangular
Pins per row 8
Separable No
Width 19.05mm

Reviews

Be the first to submit a review

Trustpilot