W & P Products 952-13-008-1-00 Standard Pin Strip 1 Row 8 Pins

Image Representative of Range

W & P Products 952-13-008-1-00 Standard Pin Strip 1 Row 8 Pins

MPN
952-13-008-1-00
EAN-13
2050006201589
Order Code
10-9665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.452
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

W & P Products manufactures the 952-13-008-1-00 pin strip, featuring one row of eight pins. This standard pin strip is typically used for interconnecting PCBs or components in electronic assemblies. Available in bulk, it is ideal for both prototyping and production environments.
Type Pin strip (standard)
Number of Positions 8
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 1A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 12.6mm
Pin Ø 0.5mm
Pin shape Circular
Pins per row 8
Separable Yes

Reviews

Be the first to submit a review

Trustpilot