W & P Products 949-26-010-00 Sandwich Multi-pin Connector 1x10 3A

MPN
949-26-010-00
EAN-13
2050001142580
Order Code
10-9659
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.964
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

W & P Products manufactures the 949-26-010-00 Sandwich Multi-pin Connector featuring 1 x 10 pins and a nominal current of 3 A. This pin strip is a standard component used for reliable electrical connections in various electronic applications. Typical applications include circuit board connections in consumer electronics and industrial control systems.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 45.30 x 25.40 x 2.50 mm
Height 2.50mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 45.30mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 5.70mm
Pin shape Rectangular
Pins per row 10
Separable No
Temperature Range -55 - +125°C
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot