W & P Products 949-22-003-66 Standard Pin Strip 1 Row, 3 Pins

Image Representative of Range

W & P Products 949-22-003-66 Standard Pin Strip 1 Row, 3 Pins

MPN
949-22-003-66
EAN-13
2050006195352
Order Code
10-9658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

W & P Products manufactures the 949-22-003-66 pin strip, featuring a single row with three pins. This standard pin strip is typically used for electrical connections and electronic circuit boards. It is available in bulk and is suitable for various industrial and consumer electronics applications.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Partially gold plated
Cross Section 2.54mm
Height 29mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Stiftleiste
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 3.5mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 3
Separable Yes

Reviews

Be the first to submit a review

Trustpilot