W & P Products 949-21-020-00 Multi-pin Connector 1x20, 3A, 0.635mm pins

MPN
949-21-020-00
EAN-13
2050001142566
Order Code
10-9657
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

W & P Products' 949-21-020-00 is a pin strip standard featuring a 1 x 20 pin configuration. With a nominal current capacity of 3 A, this sandwich multi-pin connector is ideal for secure and efficient electrical connections. It is typically used in electronic assemblies where reliable connection and compact design are critical.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 50.80 x 26.70 x 2.50 mm
Height 2.50mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 50.80mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 5.70mm
Pin shape Rectangular
Pins per row 20
Separable No
Temperature Range -55 - +125°C
Width 26.70mm

Reviews

Be the first to submit a review

Trustpilot