W & P Products 946-14-040-50 Pin Strip 1 Row of 40 Pins Bulk

Image Representative of Range

W & P Products 946-14-040-50 Pin Strip 1 Row of 40 Pins Bulk

MPN
946-14-040-50
EAN-13
2050006125984
Order Code
10-9655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.792
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 707 in stock

W & P Products manufactures the 946-14-040-50 pin strip, featuring a single row with 40 pins. This standard pin strip is suitable for bulk purchase in quantities of 1 piece. It is commonly used in electronics assemblies for creating reliable connections between circuit boards and other components.
Type Pin strip (standard)
Number of Positions 40
Number of Rows 1
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Stiftleiste
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 6.1mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 40
Separable Yes

Reviews

Be the first to submit a review

Trustpilot