W & P Products 946-14-013-50 Pin Strip 1 Row 13 Pins Standard Bulk

Image Representative of Range

W & P Products 946-14-013-50 Pin Strip 1 Row 13 Pins Standard Bulk

Order Code:

10-9654

Brand: W & P Products MPN: 946-14-013-50 EAN-13: 2050006129340
Qty Unit Price (Ex VAT)
20+ £0.276
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
44 in stock, despatched in 4 working days

W & P Products manufactures the 946-14-013-50 pin strip (standard) featuring a single row containing 13 pins. This component is essential for connecting electrical circuits in various electronic devices. It is typically used in prototyping and assembly tasks where reliable electrical connections are required.
Type Pin strip (standard)
Number of Rows 1
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Tin plated
CS 2.54mm
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute Stiftleiste
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 6.1mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 13
Separable Yes
Total number of pins 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot