W & P Products 946-13-036-50 Pin Strip, 1 Row, 36 Pins, Bulk Pack

Image Representative of Range

W & P Products 946-13-036-50 Pin Strip, 1 Row, 36 Pins, Bulk Pack

MPN
946-13-036-50
EAN-13
2050006130766
Order Code
10-9653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.519
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The W & P Products 946-13-036-50 pin strip is a standard connector featuring one row with 36 pins, available in bulk. This product, commonly referred to as a pin header, is suitable for use in electronic applications requiring reliable pin connections. Typically used in circuit boards, these pin strips serve various electronic and prototyping needs.
Type Pin strip (standard)
Number of Positions 36
Number of Rows 1
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Stiftleiste
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 4.8mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 36
Separable Yes

Reviews

Be the first to submit a review

Trustpilot