W & P Products 946-12-031-50 Pin Strip 1 Row 31 Pins Standard

Image Representative of Range

W & P Products 946-12-031-50 Pin Strip 1 Row 31 Pins Standard

MPN
946-12-031-50
EAN-13
2050006129128
Order Code
10-9652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.460
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The W & P Products pin strip (standard), model 946-12-031-50, features a single row with 31 pins and is typically used in electronic connections. It is ideal for PCB applications due to its reliable pin alignment. This component is supplied in bulk, suitable for industrial and large-scale manufacturing purposes.
Type Pin strip (standard)
Number of Positions 31
Number of Rows 1
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Stiftleiste
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 3.5mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 31
Separable Yes

Reviews

Be the first to submit a review

Trustpilot