W & P Products 946-12-016-50 Pin Strip 1 Row, 16 Pins, Bulk, 1 pc(s)

Image Representative of Range

W & P Products 946-12-016-50 Pin Strip 1 Row, 16 Pins, Bulk, 1 pc(s)

MPN
946-12-016-50
EAN-13
2050006127254
Order Code
10-9651
Country of Origin
China
View Full Product Range (24)

Discontinued


W & P Products manufactures the 946-12-016-50 pin strip (standard) with one row containing 16 pins. This component is supplied in bulk and typically used in electronic circuit connections and boards. Its precise alignment and durable construction make it ideal for various electrical applications.
Type Pin strip (standard)
Number of Positions 16
Number of Rows 1
Connection Solder pins
Connector orientation Parallel (to the PCB)
Connector Type Pin strip, right angle
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute Stiftleiste
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 3.5mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 16
Separable Yes

Trustpilot