W & P Products 945-10-003-50 Pin Strip 3 Rows, 1 Pin/Row, Bulk, 1 pc

W & P Products 945-10-003-50 Pin Strip 3 Rows, 1 Pin/Row, Bulk, 1 pc

Order Code:

10-9650

Brand: W & P Products MPN: 945-10-003-50 EAN-13: 2050006100011

Discontinued


W & P Products manufactures the 945-10-003-50 pin strip (standard) with three rows and one pin per row. This component is suitable for connecting electronic circuits and is typically used in prototyping and development projects. Supplied in bulk, it facilitates efficient and reliable connections.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 3
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 2.5mm
Pin length (receptacle) 5.2mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 1
Separable Yes

You may also like


Trustpilot