W & P Products 944-19-006-50 Pin Strip Standard 2 Rows 3 Pins Per Row

Image Representative of Range

W & P Products 944-19-006-50 Pin Strip Standard 2 Rows 3 Pins Per Row

MPN
944-19-006-50
EAN-13
2050006095584
Order Code
10-9649
Country of Origin
China
View Full Product Range (31)

Discontinued


W & P Products is the manufacturer of the 944-19-006-50 pin strip (standard). This component features 2 rows with 3 pins per row, and is supplied in bulk as 1 piece. It is typically used for electrical connections in electronic assemblies and prototyping.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 8.9mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 3
Separable Yes

Trustpilot