W & P Products 944-16,5-046-50 Pin Strip Standard 2 Rows 23 Pins Bulk

Image Representative of Range

W & P Products 944-16,5-046-50 Pin Strip Standard 2 Rows 23 Pins Bulk

MPN
944-16,5-046-50
EAN-13
2050006087398
Order Code
10-9648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
5+ £0.977
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

W & P Products manufactures the pin strip model 944-16,5-046-50, featuring 2 rows with 23 pins per row. This standard pin strip is typically used for electrical connections in circuit boards. The product is supplied in bulk packaging, making it suitable for manufacturing and prototyping applications.
Type Pin strip (standard)
Number of Positions 46
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 6.8mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 23
Separable Yes

Reviews

Be the first to submit a review

Trustpilot