W & P Products 944-16,5-012-66 Pin Strip 2 Rows 6 Pins/Row Standard

Image Representative of Range

W & P Products 944-16,5-012-66 Pin Strip 2 Rows 6 Pins/Row Standard

MPN
944-16,5-012-66
EAN-13
2050006096000
Order Code
10-9647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.328
100+ £0.285
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

W & P Products manufactures the 944-16,5-012-66 pin strip, which features 2 rows with 6 pins per row. This standard pin strip is typically used for electrical and electronic connections in various devices. It is supplied in bulk with 1 piece per package.
Type Pin strip (standard)
Number of Positions 12
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Partially gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 19.1mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 6
Separable Yes

Reviews

Be the first to submit a review

Trustpilot