W & P Products 944-15-080-66 Pin Strip 2 Rows 40 Pins Per Row

Image Representative of Range

W & P Products 944-15-080-66 Pin Strip 2 Rows 40 Pins Per Row

MPN
944-15-080-66
EAN-13
2050006089996
Order Code
10-9646
Country of Origin
China
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The W & P Products 944-15-080-66 pin strip (standard) features two rows with 40 pins per row, structured for optimal connectivity. This component is typically used in electronic circuits for creating reliable connections between different sections of a circuit board. Ideal for bulk applications, it is a staple in manufacturing and repair settings within the electronics industry.
Type Pin strip (standard)
Number of Positions 80
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Partially gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 8.9mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 40
Separable Yes

Reviews

Be the first to submit a review

Trustpilot