W & P Products 944-15-014-66 Pin Strip, 2 Rows, 7 Pins Per Row, Bulk

Image Representative of Range

W & P Products 944-15-014-66 Pin Strip, 2 Rows, 7 Pins Per Row, Bulk

MPN
944-15-014-66
EAN-13
2050006085660
Order Code
10-9645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
10+ £0.496
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 275 in stock

The W & P Products 944-15-014-66 is a standard pin strip featuring two rows of seven pins each. It is typically used in electronic connections and circuit board assemblies. This component is ideal for ensuring reliable connectivity in various electrical and electronic applications.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Partially gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 8.9mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 7
Separable Yes

Reviews

Be the first to submit a review

Trustpilot