W & P Products 944-13-100-00 Pin Strip 2 Rows 50 Pins Per Row

MPN
944-13-100-00
EAN-13
2050003660235
Order Code
13-4261
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

W & P Products manufactures the Pin strip (standard) with two rows and 50 pins per row, model number 944-13-100-00. This component is commonly used for connecting electronic circuits in various devices. It typically serves applications in prototyping, circuit board assembly, and electronic interfacing.
Type Pin strip (standard)
Number of Positions 100
Number of Rows 2
Case Material Thermoplastic UL94V-O
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Industrial packaging No
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V
Pin length (PCB) 3.30mm
Pin length (receptacle) 6.80mm
Pin shape Rectangular
Pins per row 50
Separable Yes

Reviews

Be the first to submit a review

Trustpilot