W & P Products 944-13-032-00 Multi Pin Connector 2x16 3A For 0.635mm Pins

MPN
944-13-032-00
EAN-13
2050001141163
Order Code
10-9644
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.684
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

W & P Products manufactures the 944-13-032-00 multi pin connector, featuring a 2 x 16 pin configuration and supporting a nominal current of 3 A. This pin strip (standard) is suitable for electronic devices requiring reliable electrical connections. It is typically used in various industrial and consumer electronics applications.
Type Pin strip (standard)
Number of Positions 32
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 40.64 x 12.60 x 5.00 mm
Height 5.00mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 40.64mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 6.80mm
Pin shape Rectangular
Pins per row 16
Separable No
Temperature Range -55 - +125°C
Width 12.60mm

Reviews

Be the first to submit a review

Trustpilot