W & P Products 944-13-020-00 Multi Pin Connector 2x10 Pins 3A 0.635mm

MPN
944-13-020-00
EAN-13
2050001141125
Order Code
10-9643
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.422
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 543 in stock

The W & P Products 944-13-020-00 is a pin strip standard multi-pin connector with 2 x 10 pins. It has a nominal current rating of 3 A and is manufactured by W & P Products. This connector is typically used in electronic assemblies for precise and reliable connections.
Type Pin strip (standard)
Number of Positions 20
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 25.4 x 12.60 x 5.00 mm
Height 5.00mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 25.4mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 Straight
Nominal Current 3A
Nominal Voltage 250V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 6.80mm
Pin shape Rectangular
Pins per row 10
Separable No
Temperature Range -55 - +125°C
Width 12.60mm

Reviews

Be the first to submit a review

Trustpilot