W & P Products 944-13-006-00 Pin Strip 2x3 Rows For 0.635mm Square Pins

MPN
944-13-006-00
EAN-13
2050001141071
Order Code
10-9642
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
25+ £0.181
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,360 in stock

W & P Products manufactures the Pin strip (standard) model 944-13-006-00, featuring 2 rows of 3 pins each. This component is ideal for simplifying electrical connections in circuit board applications. Its compact design makes it suitable for use in electronic devices requiring efficient space management.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.60 x 7.62 x 5.00 mm
Height 5.00mm
Industrial packaging No
Insulation Resistance
> 109Ω
Length 12.60mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Pin length (PCB) 3.30mm
Pin length (receptacle) 6.80mm
Pin shape Rectangular
Pins per row 3
Separable No
Temperature Range -55 - +125°C
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot