W & P Products 944-12-010-50 Pin Strip Standard 2 Rows 5 Pins/Row

Image Representative of Range

W & P Products 944-12-010-50 Pin Strip Standard 2 Rows 5 Pins/Row

MPN
944-12-010-50
EAN-13
2050006089163
Order Code
10-9640
Country of Origin
China
View Full Product Range (26)
Qty Unit Price (Ex VAT)
50+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 354 in stock

W & P Products manufactures the standard pin strip 944-12-010-50, featuring 2 rows of 5 pins per row. This component is typically used for creating electrical connections in circuit boards. It is available for purchase in bulk, with each package containing one piece.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 5.5mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 5
Separable Yes

Reviews

Be the first to submit a review

Trustpilot