W & P Products 944-11-014-50 Pin Strip 2 Rows 7 Pins Per Row Bulk

Image Representative of Range

W & P Products 944-11-014-50 Pin Strip 2 Rows 7 Pins Per Row Bulk

Order Code:

10-9639

Brand: W & P Products MPN: 944-11-014-50 EAN-13: 2050006089101
Qty Unit Price (Ex VAT)
50+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
534 in stock, despatched in 4 working days

W & P Products manufactures the 944-11-014-50 pin strip (standard), featuring two rows with seven pins each. It is typically used for electrical connections in circuit boards and other electronic applications. This component is available in bulk as a single piece for efficient installation in varied projects.
Type Pin strip (standard)
Number of Positions 14
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 15.8mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 7
Separable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot