W & P Products 944-11-006-50 Standard Pin Strip 2 Rows 3 Pins Per Row

Image Representative of Range

W & P Products 944-11-006-50 Standard Pin Strip 2 Rows 3 Pins Per Row

MPN
944-11-006-50
EAN-13
2050006087046
Order Code
10-9638
Country of Origin
China
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.091
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

W & P Products manufactures the pin strip (standard) with part number 944-11-006-50. It features two rows with three pins per row, supplied in bulk packaging. This component is typically used in electronic circuit board connections for reliable electrical performance.
Type Pin strip (standard)
Number of Positions 6
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 8.9mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 3
Separable Yes

Reviews

Be the first to submit a review

Trustpilot