W & P Products 944-10-010-66 Pin Strip 2 Rows 5 Pins per Row 1 pc

Image Representative of Range

W & P Products 944-10-010-66 Pin Strip 2 Rows 5 Pins per Row 1 pc

MPN
944-10-010-66
EAN-13
2050006091739
Order Code
10-9637
Country of Origin
China
View Full Product Range (31)

Discontinued


W & P Products manufactures the pin strip (standard), model 944-10-010-66, which features two rows and five pins per row. This component is typically used in electronic applications for connecting circuit boards or other components with reliable pin contacts. Each unit is available in bulk packaging, ideal for assembly and production environments.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Partially gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 2.5mm
Pin length (receptacle) 5.2mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 5
Separable Yes

Trustpilot