Christmas Opening Hours and Delivery Dates here
W & P Products 944-10-010-50 Pin Strip 2 Rows 5 Pins per Row 1 pc

Image Representative of Range

W & P Products 944-10-010-50 Pin Strip 2 Rows 5 Pins per Row 1 pc

Order Code:

10-9636

Brand: W & P Products MPN: 944-10-010-50 EAN-13: 2050006084694
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
470 available to back orderBack-order availability date - 09/01/2026

W & P Products manufactures the 944-10-010-50 pin strip (standard), featuring 2 rows and 5 pins per row. This pin strip is typically used for connecting electronic components in bulk quantities. Ideal for circuit board applications, it ensures reliable electrical connections.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 2
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Max. temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 6.8mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 5
Separable Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot