W & P Products 943PFS-12-003-00 Square Pin 3 per row - 0.635 mm

MPN
943PFS-12-003-00
EAN-13
2050001574336
Order Code
10-9635
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.283
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

W & P Products manufactures the 943PFS-12-003-00 pin strip, a standard component designed for reliable electrical connections. This product features durable construction for long-term usage in various electronic applications. It is typically used in circuit boards and connectors, offering high performance and compatibility.
Type Pin strip (standard)
Number of Positions 3
Number of Rows 1
Case Material Thermoplastic material
Colour Black
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 12.00 x 7.62 x 2.50 mm
Height 2.50mm
Industrial packaging No
Length 12.00mm
Maximum Temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 500V AC
Pin length (PCB) 4mm
Pin length (receptacle) 5.50mm
Pin shape Rectangular
Pins per row 3
Separable No
Width 7.62mm

Reviews

Be the first to submit a review

Trustpilot