W & P Products 943-20-007-50 Pin Strip 1 Row 7 Pins Standard

Image Representative of Range

W & P Products 943-20-007-50 Pin Strip 1 Row 7 Pins Standard

MPN
943-20-007-50
EAN-13
2050006068700
Order Code
10-9634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.218
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 208 in stock

W & P Products manufactures the 943-20-007-50 Pin strip (standard), featuring one row with seven pins. This component is typically used for electrical connections in electronic devices and printed circuit boards. It is available in a bulk package containing one piece.
Type Pin strip (standard)
Number of Positions 7
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Tin plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 19.1mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 7
Separable Yes

Reviews

Be the first to submit a review

Trustpilot