W & P Products 943-19-010-66 Pin Strip 1 Row 10 Pins Bulk Pack

Image Representative of Range

W & P Products 943-19-010-66 Pin Strip 1 Row 10 Pins Bulk Pack

MPN
943-19-010-66
EAN-13
2050006070932
Order Code
10-9633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.525
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

W & P Products manufactures the pin strip (standard) 943-19-010-66 with a single row containing 10 pins. This component is part of a bulk package and is identified by code 02050006070932. It is typically used in electronic assemblies for connecting circuit boards or components.
Type Pin strip (standard)
Number of Positions 10
Number of Rows 1
Connection Solder pins
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Partially gold plated
Cross Section 2.54mm
Maximum Temperature +125°C
Min. temperature -40°C
Nominal Current 3A
Nominal Voltage 250V AC
Packaging Type Bulk
Pin length (PCB) 3.3mm
Pin length (receptacle) 17mm
Pin Ø 0.635mm
Pin shape Square
Pins per row 10
Separable Yes

Reviews

Be the first to submit a review

Trustpilot